+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer: HANTEK
Manufacturer | HANTEK | |
Type of oscilloscope | digital | |
Kind of oscilloscope | DSO | |
Number of channels | 2 | |
Band | 100MHz | |
Sampling | 1Gsps | |
Memory record length | 4Mpts/ch | |
Kind of display used | colour, LCD TFT 7" | |
Trigger modes | automatic, normal, single | |
Trigger | CAN/LIN, falling-edge, IIC, impulse width, interval, overtime, pattern, rising-edge, slope, SPI, UART, video signal, window | |
Time base | 2n...1ks/div | |
Max. input voltage | 300V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Interface | USB | |
Manufacturer series | DSO2000 | |
Rise time | ≤3.5ns | |
Input impedance | 1MΩ/20pF | |
Conform to the norm | CAT II 300V EN 61010 | |
Operating temperature | 0...50°C | |
Body dimensions | 318x110x150mm | |
Software | included | |
Support | SCPI |