+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

PA-09

Tool: for crimping; non-insulated terminals,terminals


Manufacturer: ENGINEER

Manufacturer part number:
PA-09
TME Symbol:
FUT.PA-09

Specification

Manufacturer
ENGINEER
Type of tool
for crimping
Wire cross-section
0.032...0.8mm2/0.08...0.2mm2/0.2...0.33mm2/0.2...0.52mm2
Wire size
24AWG...20AWG/24AWG...22AWG/28AWG...24AWG/32AWG...28AWG
Length
175mm
Related items
JST EH, JST NH, JST PH, JST ZH, MOLEX 170363, MOLEX 170365, NS25-T, NX1001-TF, NX1501-TF, NXG-T
Crimp tool application
  • non-insulated terminals
  • terminals
Crimp tool features
  • ergonomic pads on handles
  • fitted with return spring
Gross weight158.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals ENGINEER,
*
PA-09
121 in TME stock
Net price for quantities from 1 pcs - 53.84 USDGross price for quantities from 1 pcs - 53.84 USD
Net price for quantities from 3 pcs - 43.07 USDGross price for quantities from 3 pcs - 43.07 USD
Net price for quantities from 5 pcs - 38.77 USDGross price for quantities from 5 pcs - 38.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 50 pcs