+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

CD-2BQF

Station: soldering; Station power: 130W; 90÷450°C; ESD; JBC-CD


Manufacturer: JBC TOOLS

Manufacturer part number:
CD-2BQF
TME Symbol:
JBC-CD-2BQF

Specification

Manufacturer
JBC TOOLS
Type of station
soldering
Station power
130W
Soldering iron temperature range
90...450°C
Kind of heating element
in the tip
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, stand-by, statistics of the device operations, temperature calibration
Version
ESD
Kind of display used
LCD
Manufacturer series
JBC-CD
Connectors for the country
Europe
Related items
JBC-C245
Temperature stability
±1.5°C
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • built-in programmer
  • can operate in lead-free technology
  • earthing socket
  • possibility of connecting to a fume extractor
  • possibility to change stand-by temperature
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • tip replacement in hot state
  • tip replacement with one hand
Standard equipment
  • JBC-CL6210 tip cleaner
  • JBC-T245-A soldering iron
  • mains cable
  • soldering tips not included
  • tip cleaning sponge
  • user's manual
Interface
  • RJ12
  • USB B
Caution!
  • Tips must be ordered separately
Gross weight3.3649 kg

WATCH VIDEO

See other products in this category: Soldering stations JBC TOOLS,
See other products from this series.:
*
CD-2BQF
172 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 532.18 USDGross price for quantities from 1 pcs - 532.18 USD
Packaging method by the manufacturer:Cardboard = 2 pcsCardboard = 4 pcs