+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer | KYORITSU | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | (6000) | |
DC voltage measuring range | 0.1...600mV/6V/60V/600V/1kV | |
DC voltage measuring accuracy | ±(0.09% + 2 digit) | |
AC voltage measuring range | 0.1...600mV/6V/60V/600V/1kV | |
AC voltage measuring accuracy | ±(0.5% + 5 digit) | |
DC current measuring range | 600µA/6mA/60mA/440mA/6A/10A | |
DC current measuring accuracy | ±(0.2% + 5 digit) | |
AC current measuring range | 600µA/6mA/60mA/440mA/6A/10A | |
AC current measuring accuracy | ±(0.75% + 5 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ | |
Capacitance measuring range | 10nF/100nF/1µF/10µF/100µF/1mF | |
Capacitance measuring accuracy | ±(2%+ 5 digit) | |
Frequency measuring range | 99.99Hz/999.9Hz/9.999kHz/99.99kHz | |
Frequency measuring accuracy | ±(0.02%+1 digit) | |
Temperature measuring range | -50...600°C | |
Temperature measurement accuracy | ±(2% + 3°C) | |
Resistance measuring accuracy | ±(0.4%+1 digit) | |
Diode test | 0.5mA @2V | |
Continuity test | acoustic indication, <50Ω | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12 | |
Dimensions (W x H x D) | 90x192x49mm | |
Bargraph | yes |